TDK, CT Multilayer Varistor 2.5 A, Clamping 90 V

Subtotal (1 pack of 10 units)*

£3.28

(exc. VAT)

£3.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8,680 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.328£3.28

*price indicative

Packaging Options:
RS Stock No.:
703-1714
Mfr. Part No.:
B72530T0350K062
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Varistor

Clamping Voltage VC

90V

Clamping Current

2.5A

Mount Type

Surface

Series

CT

Maximum AC Voltage

35V ac

Maximum DC Voltage

45V dc

Maximum Surge Current

250A

Length

3.2mm

Maximum Operating Temperature

125°C

Height

1.7mm

Standards/Approvals

RoHS

Depth

2.5mm

Automotive Standard

No

Energy Rating

2J

COO (Country of Origin):
HR

CT Series


Surface mount chip varistor

Nickel barrier termination

Related links