Bourns, MLU Multilayer Varistor 0.05pF, Clamping 25V, Varistor 250V, 0603 (1608M)

Stock information currently inaccessible
RS Stock No.:
690-9953
Mfr. Part No.:
CG0603MLU-12E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

250V

Maximum DC Voltage Rating

12V

Clamping Voltage

25V

Material

Ceramic

Series

MLU

Capacitance

0.05pF

Length

1.6mm

Depth

0.8mm

Dimensions

1.6 x 0.8mm

Package/Case

0603 (1608M)

COO (Country of Origin):
TW

ChipGuard® ESD Suppressors


RoHS compliant

ESD protection >25 kV

Low Capacitance <0.5 pF (MLC Series), <0.05 pF (MLU Series)

Low Leakage Current <5 nA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy