TDK, AVR Varistor 1.1 pF, Varistor 39 V, 0402

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
644-0448
Mfr. Part No.:
AVRL101A1R1NTB
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Varistor Voltage

39 V

Product Type

Varistor

Packaging

Tape & Reel

Mount Type

Surface

Series

AVR

Maximum DC Voltage

10V dc

Capacitance

1.1pF

Minimum Operating Temperature

-40°C

Length

1mm

Maximum Operating Temperature

85°C

Depth

0.5mm

Thickness

0.5mm

Standards/Approvals

No

Package/Case

0402

Automotive Standard

No

Lead Pitch

0.5mm

COO (Country of Origin):
JP

Varistor, AVRL Series


Varistor for absorbing static electricity and pulse noise

Related links