TDK, AVR Varistor 160pF 2A, Clamping 42V, Varistor 27V, 0603 (1608M)
- RS Stock No.:
- 644-0246
- Mfr. Part No.:
- AVR-M1608C270KT2AB
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 644-0246
- Mfr. Part No.:
- AVR-M1608C270KT2AB
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 27V | |
| Maximum DC Voltage Rating | 19V | |
| Clamping Voltage | 42V | |
| Clamping Current | 2A | |
| Energy | 0.1J | |
| Material | Metal | |
| Series | AVR | |
| Maximum Surge Current | 20A | |
| Capacitance | 160pF | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Thickness | 0.8mm | |
| Package/Case | 0603 (1608M) | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 27V | ||
Maximum DC Voltage Rating 19V | ||
Clamping Voltage 42V | ||
Clamping Current 2A | ||
Energy 0.1J | ||
Material Metal | ||
Series AVR | ||
Maximum Surge Current 20A | ||
Capacitance 160pF | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Thickness 0.8mm | ||
Package/Case 0603 (1608M) | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
- COO (Country of Origin):
- JP
