TDK, AVR Varistor 2 A, Clamping 37 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
644-0202
Mfr. Part No.:
AVR-M1608C220KT2AB
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Varistor

Clamping Voltage VC

37V

Clamping Current

2A

Series

AVR

Maximum Surge Current

10A

Maximum DC Voltage

16V dc

Length

1.6mm

Depth

0.8mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Varistor, AVR Series


Varistor for absorbing static electricity and pulse noise

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy