TDK, AVR Varistor 400pF 2A, Clamping 20V, Varistor 12V, 0603 (1608M)

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
644-0145
Mfr. Part No.:
AVR-M1608C120MT2AB
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Varistor Voltage

12V

Maximum DC Voltage Rating

7.5V

Clamping Voltage

20V

Clamping Current

2A

Energy

0.06J

Material

Metal

Series

AVR

Maximum Surge Current

15A

Capacitance

400pF

Length

1.6mm

Depth

0.8mm

Thickness

0.8mm

Package/Case

0603 (1608M)

Dimensions

1.6 x 0.8 x 0.8mm

COO (Country of Origin):
JP

Related links