TDK Metal Oxide Varistor 15pF 1A, Clamping 50V, Varistor 27V, 0402 (1005M)

Image representative of range

Stock information currently inaccessible
RS Stock No.:
644-0088
Mfr. Part No.:
AVR-M1005C270MTABB
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Varistor Voltage

27V

Maximum DC Voltage Rating

15V

Clamping Voltage

50V

Clamping Current

1A

Energy

0.05J

Maximum Surge Current

1A

Capacitance

15pF

Length

1mm

Depth

0.5mm

Package/Case

0402 (1005M)