TDK, AVR Varistor 100pF 1A, Clamping 15V, Varistor 8V, 0402 (1005M)

Image representative of range

Stock information currently inaccessible
RS Stock No.:
644-0000
Mfr. Part No.:
AVR-M1005C080MTABB
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Varistor Voltage

8V

Maximum DC Voltage Rating

5.5V

Clamping Voltage

15V

Clamping Current

1A

Energy

0.02J

Material

Metal

Series

AVR

Maximum Surge Current

3A

Capacitance

100pF

Length

1mm

Depth

0.5mm

Thickness

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Package/Case

0402 (1005M)

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy