Littelfuse, LA Varistor Metal Oxide Varistor 250 pF 50 A, Clamping 2700 V, Varistor 910 V, Radial

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£4.98

(exc. VAT)

£5.975

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 375 unit(s) shipping from 01 June 2026
  • Plus 295 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£0.996£4.98
25 - 45£0.926£4.63
50 - 95£0.866£4.33
100 - 495£0.828£4.14
500 +£0.746£3.73

*price indicative

RS Stock No.:
543-5300
Mfr. Part No.:
V510LA40AP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Metal Oxide Varistor

Varistor Voltage

910 V

Clamping Voltage VC

2700V

Packaging

Tape & Reel

Clamping Current

50A

Mount Type

Radial

Series

LA Varistor

Diameter

17mm

Maximum AC Voltage

510V ac

Maximum Surge Current

4500A

Capacitance

250pF

Pin Count

2

Length

32mm

Minimum Operating Temperature

-55°C

Termination Style

Radial

Depth

10.8mm

Thickness

7.3mm

Standards/Approvals

UL1449, IEC 61051-2, IEC 60950-1 Annex Q for 14mm and 20mm only, CECC 42201-006, IEC 61051-1

Package/Case

Radial

Energy Rating

360J

Lead Pitch

8.5mm

Automotive Standard

No

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series


Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy