TDK, Standard Metal Oxide Varistor 19 nF 20 A, Clamping 43 V, Varistor 22 V

Subtotal 5 units (supplied in a bag)*

£3.45

(exc. VAT)

£4.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,045 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
5 +£0.69

*price indicative

Packaging Options:
RS Stock No.:
289-7553P
Mfr. Part No.:
B72220S0140K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

22 V

Clamping Voltage VC

43V

Packaging

Bulk

Clamping Current

20A

Series

Standard

Maximum AC Voltage

14V ac

Diameter

21.5mm

Maximum Surge Current

2000A

Maximum DC Voltage

18V dc

Capacitance

19nF

Minimum Operating Temperature

-40°C

Length

25.5mm

Pin Count

2

Maximum Operating Temperature

85°C

Termination Style

Solder

Standards/Approvals

CQC, CSA, IEC, UL, VDE

Thickness

4.6mm

Lead Pitch

10mm

Energy Rating

12J

Automotive Standard

No

Metal Oxide Varistors Standard Series


Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin

Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy