TDK, Standard Metal Oxide Varistor 500 pF 100 A, Clamping 2970 V, Varistor 750 V

Bulk discount available
View bulk pricing options

Subtotal 50 units (supplied in a bag)*

£36.40

(exc. VAT)

£43.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 245 unit(s) ready to ship
  • Plus 600 unit(s) shipping from 23 July 2026
  • Plus 400 unit(s) shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
50 - 95£0.728
100 - 245£0.69
250 - 495£0.628
500 +£0.574

*price indicative

Packaging Options:
RS Stock No.:
289-7339P
Mfr. Part No.:
B72220S0461K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

750 V

Clamping Voltage VC

2970V

Clamping Current

100A

Mount Type

Lead

Series

Standard

Maximum AC Voltage

1100V ac

Diameter

21.5mm

Maximum DC Voltage

1465V dc

Maximum Surge Current

8000A

Capacitance

500pF

Minimum Operating Temperature

-40°C

Length

51mm

Pin Count

2

Maximum Operating Temperature

85°C

Standards/Approvals

IEC, CQC, UL, VDE, CSA

Depth

6.8mm

Thickness

6.8mm

Energy Rating

1J

Lead Pitch

10mm

Automotive Standard

No

Metal Oxide Varistors Standard Series


Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin

Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy