TDK, Standard Metal Oxide Varistor 1.35 nF 100 A, Clamping 455 V, Varistor 270 V
- RS Stock No.:
- 289-7288P
- Mfr. Part No.:
- B72220S0171K101
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal 50 units (supplied in a bag)*
£48.40
(exc. VAT)
£58.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 90 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 50 - 95 | £0.968 |
| 100 - 245 | £0.916 |
| 250 - 495 | £0.836 |
| 500 + | £0.76 |
*price indicative
- RS Stock No.:
- 289-7288P
- Mfr. Part No.:
- B72220S0171K101
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 270 V | |
| Packaging | Bulk | |
| Clamping Voltage VC | 455V | |
| Clamping Current | 100A | |
| Series | Standard | |
| Diameter | 21.5mm | |
| Maximum AC Voltage | 175V ac | |
| Maximum DC Voltage | 225V dc | |
| Maximum Surge Current | 8000A | |
| Capacitance | 1.35nF | |
| Length | 25.5mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | VDE, UL, IEC, CSA, CQC | |
| Thickness | 5mm | |
| Termination Style | Solder | |
| Lead Pitch | 10mm | |
| Automotive Standard | No | |
| Energy Rating | 98J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 270 V | ||
Packaging Bulk | ||
Clamping Voltage VC 455V | ||
Clamping Current 100A | ||
Series Standard | ||
Diameter 21.5mm | ||
Maximum AC Voltage 175V ac | ||
Maximum DC Voltage 225V dc | ||
Maximum Surge Current 8000A | ||
Capacitance 1.35nF | ||
Length 25.5mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals VDE, UL, IEC, CSA, CQC | ||
Thickness 5mm | ||
Termination Style Solder | ||
Lead Pitch 10mm | ||
Automotive Standard No | ||
Energy Rating 98J | ||
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
