TDK, Standard Metal Oxide Varistor 180 pF 50 A, Clamping 2970 V, Varistor 1100 V
- RS Stock No.:
- 289-7238
- Distrelec Article No.:
- 304-41-577
- Mfr. Part No.:
- B72214S0681K101
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£2.81
(exc. VAT)
£3.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
- Plus 1,610 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.562 | £2.81 |
| 50 - 245 | £0.508 | £2.54 |
| 250 - 495 | £0.48 | £2.40 |
| 500 - 995 | £0.422 | £2.11 |
| 1000 + | £0.396 | £1.98 |
*price indicative
- RS Stock No.:
- 289-7238
- Distrelec Article No.:
- 304-41-577
- Mfr. Part No.:
- B72214S0681K101
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 1100 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 2970V | |
| Clamping Current | 50A | |
| Mount Type | Lead | |
| Series | Standard | |
| Diameter | 15.5mm | |
| Maximum AC Voltage | 1100V ac | |
| Maximum DC Voltage | 1465V dc | |
| Maximum Surge Current | 4500A | |
| Capacitance | 180pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 44mm | |
| Maximum Operating Temperature | 85°C | |
| Thickness | 8mm | |
| Depth | 8mm | |
| Standards/Approvals | IEC, CSA, VDE, UL, CQC | |
| Automotive Standard | No | |
| Lead Pitch | 7.5mm | |
| Energy Rating | 1J | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 1100 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 2970V | ||
Clamping Current 50A | ||
Mount Type Lead | ||
Series Standard | ||
Diameter 15.5mm | ||
Maximum AC Voltage 1100V ac | ||
Maximum DC Voltage 1465V dc | ||
Maximum Surge Current 4500A | ||
Capacitance 180pF | ||
Minimum Operating Temperature -40°C | ||
Length 44mm | ||
Maximum Operating Temperature 85°C | ||
Thickness 8mm | ||
Depth 8mm | ||
Standards/Approvals IEC, CSA, VDE, UL, CQC | ||
Automotive Standard No | ||
Lead Pitch 7.5mm | ||
Energy Rating 1J | ||
- COO (Country of Origin):
- CN
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
