TDK, Standard Metal Oxide Varistor 380 pF 25 A, Clamping 455 V, Varistor 270 V

Subtotal (1 pack of 5 units)*

£2.48

(exc. VAT)

£2.975

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 3,275 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.496£2.48

*price indicative

Packaging Options:
RS Stock No.:
289-7042
Distrelec Article No.:
304-34-360
Mfr. Part No.:
B72210S0171K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

270 V

Clamping Voltage VC

455V

Packaging

Bulk

Clamping Current

25A

Series

Standard

Maximum AC Voltage

175V ac

Diameter

12mm

Maximum Surge Current

2500A

Maximum DC Voltage

225V dc

Capacitance

380pF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

VDE, UL, IEC, CSA, CQC

Thickness

4.6mm

Automotive Standard

No

Energy Rating

28J

Lead Pitch

7.5mm

Metal Oxide Varistors Standard Series


Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin

Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy