TDK, Standard Metal Oxide Varistor 470 pF 25 A, Clamping 2970 V, Varistor 220 V

Subtotal (1 pack of 5 units)*

£2.08

(exc. VAT)

£2.495

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 595 unit(s) ready to ship
  • Plus 480 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.416£2.08

*price indicative

Packaging Options:
RS Stock No.:
289-7020
Mfr. Part No.:
B72210S0141K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

220 V

Clamping Voltage VC

2970V

Clamping Current

25A

Mount Type

Lead

Series

Standard

Diameter

12mm

Maximum AC Voltage

1100V ac

Maximum DC Voltage

1465V dc

Maximum Surge Current

2500A

Capacitance

470pF

Length

39.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Depth

4.3mm

Standards/Approvals

UL, VDE, CQC, CSA, IEC

Thickness

4.3mm

Lead Pitch

7.5mm

Energy Rating

1J

Automotive Standard

No

Metal Oxide Varistors Standard Series


Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin

Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

Related links