EPCOS, Standard Metal Oxide Varistor 870pF 25A, Clamping 165V, Varistor 100V
- RS Stock No.:
- 289-7008P
- Mfr. Part No.:
- B72210S0600K101
- Brand:
- EPCOS
Bulk discount available
Subtotal 50 units (supplied in a bag)*
£21.20
(exc. VAT)
£25.45
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
50 - 95 | £0.424 |
100 - 245 | £0.39 |
250 - 495 | £0.366 |
500 + | £0.334 |
*price indicative
- RS Stock No.:
- 289-7008P
- Mfr. Part No.:
- B72210S0600K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Varistor Voltage | 100V | |
Maximum AC Voltage Rating | 60V | |
Maximum DC Voltage Rating | 85V | |
Clamping Voltage | 165V | |
Clamping Current | 25A | |
Material | Metal | |
Energy | 10J | |
Series | Standard | |
Diameter | 12mm | |
Maximum Surge Current | 2500A | |
Capacitance | 870pF | |
Thickness | 4mm | |
Dimensions | 12 (Dia.) x 4mm | |
Lead Pitch | 7.5mm | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Varistor Voltage 100V | ||
Maximum AC Voltage Rating 60V | ||
Maximum DC Voltage Rating 85V | ||
Clamping Voltage 165V | ||
Clamping Current 25A | ||
Material Metal | ||
Energy 10J | ||
Series Standard | ||
Diameter 12mm | ||
Maximum Surge Current 2500A | ||
Capacitance 870pF | ||
Thickness 4mm | ||
Dimensions 12 (Dia.) x 4mm | ||
Lead Pitch 7.5mm | ||
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE