TDK, Standard Metal Oxide Varistor 65 pF 5 A, Clamping 650 V, Varistor 390 V
- RS Stock No.:
- 289-6948P
- Mfr. Part No.:
- B72205S0251K101
- Brand:
- TDK
Subtotal 5 units (supplied in a bag)*
£0.94
(exc. VAT)
£1.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,080 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 5 + | £0.188 |
*price indicative
- RS Stock No.:
- 289-6948P
- Mfr. Part No.:
- B72205S0251K101
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 390 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Bulk | |
| Clamping Voltage VC | 650V | |
| Clamping Current | 5A | |
| Series | Standard | |
| Maximum AC Voltage | 250V ac | |
| Diameter | 7mm | |
| Maximum Surge Current | 400A | |
| Maximum DC Voltage | 320V dc | |
| Capacitance | 65pF | |
| Length | 8.5mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Termination Style | Solder | |
| Standards/Approvals | IEC, CSA, UL, VDE, CQC | |
| Thickness | 4.2mm | |
| Energy Rating | 8.2J | |
| Automotive Standard | No | |
| Lead Pitch | 5mm | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 390 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Bulk | ||
Clamping Voltage VC 650V | ||
Clamping Current 5A | ||
Series Standard | ||
Maximum AC Voltage 250V ac | ||
Diameter 7mm | ||
Maximum Surge Current 400A | ||
Maximum DC Voltage 320V dc | ||
Capacitance 65pF | ||
Length 8.5mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Termination Style Solder | ||
Standards/Approvals IEC, CSA, UL, VDE, CQC | ||
Thickness 4.2mm | ||
Energy Rating 8.2J | ||
Automotive Standard No | ||
Lead Pitch 5mm | ||
Metal Oxide Varistors Standard Series
Standard radial epoxy-coated MOV with tinned-copper leads.
Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)
Approvals
UL, CSA, VDE
