TDK, HighE Varistor 2.7 nF 300 A, Clamping 710 V, Varistor 430 V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£23.03

(exc. VAT)

£27.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 148 unit(s) ready to ship
  • Plus 205 unit(s) shipping from 15 June 2026
  • Plus 20 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£23.03
5 +£22.45

*price indicative

Packaging Options:
RS Stock No.:
266-5390
Mfr. Part No.:
B72240B0271K001
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Varistor Voltage

430 V

Product Type

Varistor

Clamping Voltage VC

710V

Clamping Current

300A

Series

HighE

Maximum AC Voltage

275V ac

Diameter

40mm

Maximum Surge Current

40000A

Maximum DC Voltage

350V dc

Capacitance

2.7nF

Length

60mm

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

85°C

Termination Style

Screw

Standards/Approvals

CSA, UL

Thickness

14mm

Depth

14mm

Lead Pitch

24mm

Energy Rating

550J

Automotive Standard

No

Metal Oxide Varistors HighE Series


The HighE series of metal oxide varistors from Epcos offer a surge current capability up to 100kA and are suitable for heavy duty applications. Encapsulated in plastic housing, these disk-shaped metal oxide varistors have a wide operating range.

Flame-retardant housing and potting to UL 94 V-0

M4 and M5 screw connectors

Approvals

UL, CSA (K130 and above)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy