TDK, Automative E Metal Oxide Varistor 500 pF 400 A, Clamping 135 V, Varistor 82 V, 1812
- RS Stock No.:
- 246-9796
- Mfr. Part No.:
- B72580T0500K062
- Brand:
- TDK
Subtotal (1 reel of 1000 units)*
£290.00
(exc. VAT)
£350.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.29 | £290.00 |
*price indicative
- RS Stock No.:
- 246-9796
- Mfr. Part No.:
- B72580T0500K062
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 82 V | |
| Clamping Voltage VC | 135V | |
| Packaging | Tape & Reel | |
| Clamping Current | 400A | |
| Mount Type | Surface | |
| Series | Automative E | |
| Maximum AC Voltage | 50V ac | |
| Maximum DC Voltage | 65V dc | |
| Maximum Surge Current | 400A | |
| Capacitance | 500pF | |
| Length | 4.5mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Standards/Approvals | CECC 00802 IEC 60068-2-58 IEC 60068-2-20 | |
| Depth | 2.5mm | |
| Package/Case | 1812 | |
| Energy Rating | 4500mJ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 82 V | ||
Clamping Voltage VC 135V | ||
Packaging Tape & Reel | ||
Clamping Current 400A | ||
Mount Type Surface | ||
Series Automative E | ||
Maximum AC Voltage 50V ac | ||
Maximum DC Voltage 65V dc | ||
Maximum Surge Current 400A | ||
Capacitance 500pF | ||
Length 4.5mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Standards/Approvals CECC 00802 IEC 60068-2-58 IEC 60068-2-20 | ||
Depth 2.5mm | ||
Package/Case 1812 | ||
Energy Rating 4500mJ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- HR
The EPCOS SMD multilayer varistor is ceramic transient voltage suppressor.
High energy absorption capability
Low leakage current
Long-term ESD stability
Bidirectional protection
No temperature derating up to 150 °C
Nickel barrier suitable for lead-free soldering
