TDK, HighE Metal Oxide Varistor 2 nF 25000 A, Clamping 710 V, Varistor 430 V
- RS Stock No.:
- 246-9773
- Mfr. Part No.:
- B72232B0271K001
- Brand:
- TDK
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£15.38
(exc. VAT)
£18.46
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 20 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £15.38 |
| 5 + | £14.95 |
*price indicative
- RS Stock No.:
- 246-9773
- Mfr. Part No.:
- B72232B0271K001
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 430 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 710V | |
| Clamping Current | 25000A | |
| Mount Type | Surface | |
| Series | HighE | |
| Diameter | 40mm | |
| Maximum AC Voltage | 275V ac | |
| Maximum DC Voltage | 350V dc | |
| Maximum Surge Current | 25000A | |
| Capacitance | 2nF | |
| Length | 60mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 85°C | |
| Depth | 14mm | |
| Termination Style | Screw | |
| Standards/Approvals | UL, CSA | |
| Thickness | 14mm | |
| Lead Pitch | 24mm | |
| Energy Rating | 360J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 430 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 710V | ||
Clamping Current 25000A | ||
Mount Type Surface | ||
Series HighE | ||
Diameter 40mm | ||
Maximum AC Voltage 275V ac | ||
Maximum DC Voltage 350V dc | ||
Maximum Surge Current 25000A | ||
Capacitance 2nF | ||
Length 60mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 85°C | ||
Depth 14mm | ||
Termination Style Screw | ||
Standards/Approvals UL, CSA | ||
Thickness 14mm | ||
Lead Pitch 24mm | ||
Energy Rating 360J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The EPCOS SIOV metal oxide varistor is availabler in disk-shaped.
Heavy-duty varistor
