TDK, S235 Varistor 400 μF 1.8 A
- RS Stock No.:
- 246-9657
- Mfr. Part No.:
- B57153S0150M051
- Brand:
- TDK
Subtotal (1 reel of 1500 units)*
£354.00
(exc. VAT)
£424.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | £0.236 | £354.00 |
*price indicative
- RS Stock No.:
- 246-9657
- Mfr. Part No.:
- B57153S0150M051
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Current | 1.8A | |
| Mount Type | PCB, Through Hole | |
| Series | S235 | |
| Diameter | 8.5mm | |
| Maximum AC Voltage | 230V ac | |
| Capacitance | 400μF | |
| Length | 13mm | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | VDE, CQC, IEC, UL | |
| Thickness | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Current 1.8A | ||
Mount Type PCB, Through Hole | ||
Series S235 | ||
Diameter 8.5mm | ||
Maximum AC Voltage 230V ac | ||
Capacitance 400μF | ||
Length 13mm | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals VDE, CQC, IEC, UL | ||
Thickness 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The EPCOS NTC thermistors for inrush current limiting in switch-mode power supplies, soft-start motors. It has leaded and coated disks.
Tinned copper wire, kinked
Highly stable electrical characteristics
