EPCOS, AdvancedD Metal Oxide Varistor 200 pF 25 A, Clamping 775 V, Varistor 470 V
- RS Stock No.:
- 241-6754
- Mfr. Part No.:
- B72210S2301K101
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.97
(exc. VAT)
£3.565
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,030 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.594 | £2.97 |
| 50 - 95 | £0.526 | £2.63 |
| 100 - 245 | £0.466 | £2.33 |
| 250 + | £0.378 | £1.89 |
*price indicative
- RS Stock No.:
- 241-6754
- Mfr. Part No.:
- B72210S2301K101
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Varistor Voltage | 470 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 775V | |
| Clamping Current | 25A | |
| Mount Type | Through Hole | |
| Series | AdvancedD | |
| Maximum AC Voltage | 300V ac | |
| Maximum Surge Current | 3500A | |
| Maximum DC Voltage | 385V dc | |
| Capacitance | 200pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 14.5mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 105°C | |
| Thickness | 5.6mm | |
| Standards/Approvals | UL, CSA, IEC, VDE | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Varistor Voltage 470 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 775V | ||
Clamping Current 25A | ||
Mount Type Through Hole | ||
Series AdvancedD | ||
Maximum AC Voltage 300V ac | ||
Maximum Surge Current 3500A | ||
Maximum DC Voltage 385V dc | ||
Capacitance 200pF | ||
Minimum Operating Temperature -40°C | ||
Length 14.5mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 105°C | ||
Thickness 5.6mm | ||
Standards/Approvals UL, CSA, IEC, VDE | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The EPCOS StandarD series SIOV metal oxide varistor has round varistor element. It has coating MADE from epoxy resin which is flame-retardant to UL 94 V-0. The terminals are MADE from tinned wire.
High-energy AdvanceD series E2
High surge current ratings up to 10 kA
High energy ratings up to 440 J
Wide operating voltage range 130 to 680 VRMS
PSpice models
