TDK, StandardD Metal Oxide Varistor 160 pF 25 A, Clamping 910 V, Varistor 560 V
- RS Stock No.:
- 241-6745
- Mfr. Part No.:
- B72210S0351K101
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.56
(exc. VAT)
£1.87
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 65 left, ready to ship
- Final 2,810 unit(s) shipping from 25 May 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.312 | £1.56 |
| 50 - 95 | £0.278 | £1.39 |
| 100 - 245 | £0.248 | £1.24 |
| 250 + | £0.184 | £0.92 |
*price indicative
- RS Stock No.:
- 241-6745
- Mfr. Part No.:
- B72210S0351K101
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Varistor Voltage | 560 V | |
| Product Type | Metal Oxide Varistor | |
| Clamping Voltage VC | 910V | |
| Packaging | Tape & Reel | |
| Clamping Current | 25A | |
| Mount Type | Through Hole | |
| Series | StandardD | |
| Diameter | 12mm | |
| Maximum AC Voltage | 350V ac | |
| Maximum DC Voltage | 460V dc | |
| Maximum Surge Current | 2500A | |
| Capacitance | 160pF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Length | 15mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC, CSA, UL, VDE | |
| Thickness | 5.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Varistor Voltage 560 V | ||
Product Type Metal Oxide Varistor | ||
Clamping Voltage VC 910V | ||
Packaging Tape & Reel | ||
Clamping Current 25A | ||
Mount Type Through Hole | ||
Series StandardD | ||
Diameter 12mm | ||
Maximum AC Voltage 350V ac | ||
Maximum DC Voltage 460V dc | ||
Maximum Surge Current 2500A | ||
Capacitance 160pF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Length 15mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC, CSA, UL, VDE | ||
Thickness 5.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The EPCOS StandarD series SIOV metal oxide varistor has round varistor element. It has coating MADE from epoxy resin which is flame-retardant to UL 94 V-0. The terminals are MADE from tinned wire.
Wide operating voltage range 11 to 1100 VRMS
High surge current ratings up to 8 kA
No derating up to 105 °C ambient temperature
PSpice models
