TDK, StandardD Metal Oxide Varistor 190 pF 10 A, Clamping 455 V, Varistor 270 V

Subtotal (1 pack of 5 units)*

£0.75

(exc. VAT)

£0.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,760 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£0.15£0.75

*price indicative

RS Stock No.:
241-6731
Mfr. Part No.:
B72207S0171K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Metal Oxide Varistor

Varistor Voltage

270 V

Packaging

Tape & Reel

Clamping Voltage VC

455V

Clamping Current

10A

Mount Type

Through Hole

Series

StandardD

Diameter

9mm

Maximum AC Voltage

175V ac

Maximum DC Voltage

225V dc

Maximum Surge Current

1200A

Capacitance

190pF

Pin Count

2

Length

11mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

CSA, VDE, UL, IEC

Thickness

4mm

Automotive Standard

No

COO (Country of Origin):
CN
The EPCOS StandarD series SIOV metal oxide varistor has round varistor element. It has coating MADE from epoxy resin which is flame-retardant to UL 94 V-0. The terminals are MADE from tinned wire.

Wide operating voltage range 11 to 1100 VRMS

High surge current ratings up to 8 kA

No derating up to 105 °C ambient temperature

PSpice models

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy