TDK, StandardD Metal Oxide Varistor 210 pF 5 A, Clamping 200 V, Varistor 120 V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£1.94

(exc. VAT)

£2.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,845 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.388£1.94
50 - 95£0.308£1.54
100 - 245£0.208£1.04
250 - 495£0.176£0.88
500 +£0.15£0.75

*price indicative

RS Stock No.:
241-6729
Mfr. Part No.:
B72205S0750K101
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Varistor Voltage

120 V

Product Type

Metal Oxide Varistor

Clamping Voltage VC

200V

Packaging

Tape & Reel

Clamping Current

5A

Mount Type

Through Hole

Series

StandardD

Diameter

7mm

Maximum AC Voltage

75V ac

Maximum Surge Current

400A

Maximum DC Voltage

100V dc

Capacitance

210pF

Pin Count

2

Length

8.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

IEC, VDE, UL, CSA

Thickness

3.4mm

Automotive Standard

No

COO (Country of Origin):
CN
The EPCOS StandarD series SIOV metal oxide varistor has round varistor element. It has coating MADE from epoxy resin which is flame-retardant to UL 94 V-0. The terminals are MADE from tinned wire.

Wide operating voltage range 11 to 1100 VRMS

High surge current ratings up to 8 kA

No derating up to 105 °C ambient temperature

PSpice models

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy