Bourns, IsoMOV Metal Oxide Varistor 50 pF 200 A, Clamping 875 V, Varistor 320 V, Bulk

Subtotal (1 bag of 200 units)*

£147.20

(exc. VAT)

£176.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 +£0.736£147.20

*price indicative

RS Stock No.:
236-5185
Mfr. Part No.:
IsoM8-320-B-L2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

320 V

Product Type

Metal Oxide Varistor

Packaging

Bulk

Clamping Voltage VC

875V

Clamping Current

200A

Mount Type

Through Hole

Series

IsoMOV

Maximum AC Voltage

320V ac

Maximum Surge Current

8000A

Maximum DC Voltage

415V dc

Capacitance

50pF

Length

50mm

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Compliant, UL Recognised

Thickness

8mm

Package/Case

Bulk

Automotive Standard

No

COO (Country of Origin):
CR
The Bourns IsoMOV series varistor introduces hybrid technology that combines the breakthrough surge performance of EdgMOV protection devices with an integrated Gas Discharge Tube (GDT) isolation structure to create the innovative hybrid protection component. By combining the best features of both MOV and GDT technologies into a single component, it achieves high performance as a long life Protector with lower capacitance, very low leakage and superb energy handling density.

High energy handling density

Hybrid (MOV and GDT) design

Extended temperature range

Ring-wave tolerant

Low capacitance

UL recognized

RoHS compliant

Related links