Bourns, IsoMOV Metal Oxide Varistor 50 pF 200 A, Clamping 675 V, Varistor 250 V, Bulk
- RS Stock No.:
- 236-5184
- Mfr. Part No.:
- IsoM8-250-B-L2
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tape of 5 units)*
£9.06
(exc. VAT)
£10.87
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1,220 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | £1.812 | £9.06 |
| 25 - 45 | £1.71 | £8.55 |
| 50 - 95 | £1.404 | £7.02 |
| 100 + | £1.238 | £6.19 |
*price indicative
- RS Stock No.:
- 236-5184
- Mfr. Part No.:
- IsoM8-250-B-L2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 250 V | |
| Packaging | Bulk | |
| Clamping Voltage VC | 675V | |
| Clamping Current | 200A | |
| Series | IsoMOV | |
| Maximum AC Voltage | 250V ac | |
| Diameter | 0.8 mm | |
| Maximum DC Voltage | 320V dc | |
| Maximum Surge Current | 200A | |
| Capacitance | 50pF | |
| Minimum Operating Temperature | -40°C | |
| Length | 23mm | |
| Maximum Operating Temperature | 125°C | |
| Thickness | 1.7mm | |
| Depth | 6.6mm | |
| Standards/Approvals | IEC 61051-2: 2021, IEC 61051-2-2: 1991, UL, EN IEC 61051-1: 2018, EN IEC 61051-2: 2021, IEC61051-1: 2018, RoHS | |
| Package/Case | Bulk | |
| Energy Rating | 313J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 250 V | ||
Packaging Bulk | ||
Clamping Voltage VC 675V | ||
Clamping Current 200A | ||
Series IsoMOV | ||
Maximum AC Voltage 250V ac | ||
Diameter 0.8 mm | ||
Maximum DC Voltage 320V dc | ||
Maximum Surge Current 200A | ||
Capacitance 50pF | ||
Minimum Operating Temperature -40°C | ||
Length 23mm | ||
Maximum Operating Temperature 125°C | ||
Thickness 1.7mm | ||
Depth 6.6mm | ||
Standards/Approvals IEC 61051-2: 2021, IEC 61051-2-2: 1991, UL, EN IEC 61051-1: 2018, EN IEC 61051-2: 2021, IEC61051-1: 2018, RoHS | ||
Package/Case Bulk | ||
Energy Rating 313J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CR
The Bourns IsoMOV series varistor introduces hybrid technology that combines the breakthrough surge performance of EdgMOV protection devices with an integrated Gas Discharge Tube (GDT) isolation structure to create the innovative hybrid protection component. By combining the best features of both MOV and GDT technologies into a single component, it achieves high performance as a long life Protector with lower capacitance, very low leakage and superb energy handling density.
High energy handling density
Hybrid (MOV and GDT) design
Extended temperature range
Ring-wave tolerant
Low capacitance
UL recognized
RoHS compliant
