Bourns, IsoMOV Metal Oxide Varistor 40 pF 100 A, Clamping 1000 V, Varistor 380 V, Bulk

Bulk discount available

Subtotal (1 tape of 5 units)*

£6.85

(exc. VAT)

£8.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,160 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 - 20£1.37£6.85
25 - 45£1.258£6.29
50 - 95£1.098£5.49
100 +£0.928£4.64

*price indicative

Packaging Options:
RS Stock No.:
236-5180
Distrelec Article No.:
304-31-290
Mfr. Part No.:
IsoM5-380-B-L2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Metal Oxide Varistor

Varistor Voltage

380 V

Packaging

Bulk

Clamping Voltage VC

1000V

Clamping Current

100A

Mount Type

Through Hole

Series

IsoMOV

Maximum AC Voltage

385V ac

Maximum Surge Current

15000A

Maximum DC Voltage

505V dc

Capacitance

40pF

Length

43mm

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

125°C

Thickness

7.7mm

Standards/Approvals

UL Recognised, RoHS Compliant

Package/Case

Bulk

Automotive Standard

No

COO (Country of Origin):
CR
The Bourns IsoMOV series varistor introduces hybrid technology that combines the breakthrough surge performance of EdgMOV protection devices with an integrated Gas Discharge Tube (GDT) isolation structure to create the innovative hybrid protection component. By combining the best features of both MOV and GDT technologies into a single component, it achieves high performance as a long life Protector with lower capacitance, very low leakage and superb energy handling density.

High energy handling density

Hybrid (MOV and GDT) design

Extended temperature range

Ring-wave tolerant

Low capacitance

UL recognized

RoHS compliant

Related links