Bourns, IsoMOV Metal Oxide Varistor 40 pF 100 A, Clamping 875 V, Varistor 320 V, Bulk
- RS Stock No.:
- 236-5178
- Mfr. Part No.:
- IsoM5-320-B-L2
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£5.80
(exc. VAT)
£6.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,980 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | £1.16 | £5.80 |
| 25 - 45 | £1.064 | £5.32 |
| 50 - 95 | £0.93 | £4.65 |
| 100 + | £0.786 | £3.93 |
*price indicative
- RS Stock No.:
- 236-5178
- Mfr. Part No.:
- IsoM5-320-B-L2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 320 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Bulk | |
| Clamping Voltage VC | 875V | |
| Clamping Current | 100A | |
| Mount Type | Through Hole | |
| Series | IsoMOV | |
| Maximum AC Voltage | 320V ac | |
| Maximum Surge Current | 8000A | |
| Maximum DC Voltage | 415V dc | |
| Capacitance | 40pF | |
| Length | 43mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Thickness | 7.1mm | |
| Standards/Approvals | RoHS Compliant, UL Recognised | |
| Package/Case | Bulk | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 320 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Bulk | ||
Clamping Voltage VC 875V | ||
Clamping Current 100A | ||
Mount Type Through Hole | ||
Series IsoMOV | ||
Maximum AC Voltage 320V ac | ||
Maximum Surge Current 8000A | ||
Maximum DC Voltage 415V dc | ||
Capacitance 40pF | ||
Length 43mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Thickness 7.1mm | ||
Standards/Approvals RoHS Compliant, UL Recognised | ||
Package/Case Bulk | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CR
The Bourns IsoMOV series varistor introduces hybrid technology that combines the breakthrough surge performance of EdgMOV protection devices with an integrated Gas Discharge Tube (GDT) isolation structure to create the innovative hybrid protection component. By combining the best features of both MOV and GDT technologies into a single component, it achieves high performance as a long life Protector with lower capacitance, very low leakage and superb energy handling density.
High energy handling density
Hybrid (MOV and GDT) design
Extended temperature range
Ring-wave tolerant
Low capacitance
UL recognized
RoHS compliant
