Bourns, IsoMOV Metal Oxide Varistor 40 pF 100 A, Clamping 875 V, Varistor 320 V, Bulk
- RS Stock No.:
- 236-5177
- Mfr. Part No.:
- IsoM5-320-B-L2
- Brand:
- Bourns
Subtotal (1 bag of 300 units)*
£190.80
(exc. VAT)
£228.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 300 + | £0.636 | £190.80 |
*price indicative
- RS Stock No.:
- 236-5177
- Mfr. Part No.:
- IsoM5-320-B-L2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 320 V | |
| Packaging | Bulk | |
| Clamping Voltage VC | 875V | |
| Clamping Current | 100A | |
| Mount Type | Through Hole | |
| Series | IsoMOV | |
| Maximum AC Voltage | 320V ac | |
| Maximum DC Voltage | 415V dc | |
| Maximum Surge Current | 8000A | |
| Capacitance | 40pF | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Length | 43mm | |
| Maximum Operating Temperature | 125°C | |
| Thickness | 7.1mm | |
| Standards/Approvals | RoHS Compliant, UL Recognised | |
| Package/Case | Bulk | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 320 V | ||
Packaging Bulk | ||
Clamping Voltage VC 875V | ||
Clamping Current 100A | ||
Mount Type Through Hole | ||
Series IsoMOV | ||
Maximum AC Voltage 320V ac | ||
Maximum DC Voltage 415V dc | ||
Maximum Surge Current 8000A | ||
Capacitance 40pF | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Length 43mm | ||
Maximum Operating Temperature 125°C | ||
Thickness 7.1mm | ||
Standards/Approvals RoHS Compliant, UL Recognised | ||
Package/Case Bulk | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CR
The Bourns IsoMOV series varistor introduces hybrid technology that combines the breakthrough surge performance of EdgMOV protection devices with an integrated Gas Discharge Tube (GDT) isolation structure to create the innovative hybrid protection component. By combining the best features of both MOV and GDT technologies into a single component, it achieves high performance as a long life Protector with lower capacitance, very low leakage and superb energy handling density.
High energy handling density
Hybrid (MOV and GDT) design
Extended temperature range
Ring-wave tolerant
Low capacitance
UL recognized
RoHS compliant
