Bourns, IsoMOV Metal Oxide Varistor 40 pF 100 A, Clamping 675 V, Varistor 250 V, Bulk
- RS Stock No.:
- 236-5175
- Mfr. Part No.:
- IsoM5-250-B-L2
- Brand:
- Bourns
Subtotal (1 bag of 300 units)*
£205.20
(exc. VAT)
£246.30
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 1,800 unit(s) shipping from 08 June 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 300 + | £0.684 | £205.20 |
*price indicative
- RS Stock No.:
- 236-5175
- Mfr. Part No.:
- IsoM5-250-B-L2
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 250 V | |
| Packaging | Bulk | |
| Clamping Voltage VC | 675V | |
| Clamping Current | 100A | |
| Series | IsoMOV | |
| Diameter | 0.8mm | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 320V dc | |
| Maximum Surge Current | 200A | |
| Capacitance | 40pF | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Length | 13.2mm | |
| Maximum Operating Temperature | 125°C | |
| Thickness | 1.7mm | |
| Standards/Approvals | EN IEC 61051-1: 2018, IEC61051-1: 2018, UL, IEC 61051-2-2: 1991, IEC 61051-2: 2021, EN IEC 61051-2: 2021, RoHS | |
| Depth | 6.7mm | |
| Package/Case | Bulk | |
| Energy Rating | 203J | |
| Lead Pitch | 7.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 250 V | ||
Packaging Bulk | ||
Clamping Voltage VC 675V | ||
Clamping Current 100A | ||
Series IsoMOV | ||
Diameter 0.8mm | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 320V dc | ||
Maximum Surge Current 200A | ||
Capacitance 40pF | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Length 13.2mm | ||
Maximum Operating Temperature 125°C | ||
Thickness 1.7mm | ||
Standards/Approvals EN IEC 61051-1: 2018, IEC61051-1: 2018, UL, IEC 61051-2-2: 1991, IEC 61051-2: 2021, EN IEC 61051-2: 2021, RoHS | ||
Depth 6.7mm | ||
Package/Case Bulk | ||
Energy Rating 203J | ||
Lead Pitch 7.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CR
