Bourns, IsoMOV Metal Oxide Varistor 30 pF 50 A, Clamping 675 V, Varistor 250 V, Bulk
- RS Stock No.:
- 236-5170
- Distrelec Article No.:
- 304-40-384
- Mfr. Part No.:
- IsoM3-250-B-L2
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£8.50
(exc. VAT)
£10.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4,510 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £1.70 | £8.50 |
| 50 - 95 | £1.116 | £5.58 |
| 100 - 245 | £1.024 | £5.12 |
| 250 + | £0.944 | £4.72 |
*price indicative
- RS Stock No.:
- 236-5170
- Distrelec Article No.:
- 304-40-384
- Mfr. Part No.:
- IsoM3-250-B-L2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 250 V | |
| Product Type | Metal Oxide Varistor | |
| Packaging | Bulk | |
| Clamping Voltage VC | 675V | |
| Clamping Current | 50A | |
| Mount Type | Through Hole | |
| Series | IsoMOV | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 320V dc | |
| Maximum Surge Current | 15000A | |
| Capacitance | 30pF | |
| Pin Count | 2 | |
| Length | 39mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL Recognised, RoHS Compliant | |
| Thickness | 6.7mm | |
| Package/Case | Bulk | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 250 V | ||
Product Type Metal Oxide Varistor | ||
Packaging Bulk | ||
Clamping Voltage VC 675V | ||
Clamping Current 50A | ||
Mount Type Through Hole | ||
Series IsoMOV | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 320V dc | ||
Maximum Surge Current 15000A | ||
Capacitance 30pF | ||
Pin Count 2 | ||
Length 39mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL Recognised, RoHS Compliant | ||
Thickness 6.7mm | ||
Package/Case Bulk | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CR
The Bourns IsoMOV series varistor introduces hybrid technology that combines the breakthrough surge performance of EdgMOV protection devices with an integrated Gas Discharge Tube (GDT) isolation structure to create the innovative hybrid protection component. By combining the best features of both MOV and GDT technologies into a single component, it achieves high performance as a long life Protector with lower capacitance, very low leakage and superb energy handling density.
High energy handling density
Hybrid (MOV and GDT) design
Extended temperature range
Ring-wave tolerant
Low capacitance
UL recognized
RoHS compliant
