Bourns, IsoMOV Metal Oxide Varistor 50 pF 200 A, Varistor 555 V, Bulk
- RS Stock No.:
- 236-5166
- Mfr. Part No.:
- DK-ISOMOV-03
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)*
£34.62
(exc. VAT)
£41.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £34.62 |
| 5 - 9 | £33.73 |
| 10 + | £32.89 |
*price indicative
- RS Stock No.:
- 236-5166
- Mfr. Part No.:
- DK-ISOMOV-03
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 555 V | |
| Clamping Current | 200A | |
| Series | IsoMOV | |
| Maximum AC Voltage | 555V ac | |
| Maximum Surge Current | 15000A | |
| Maximum DC Voltage | 745V dc | |
| Capacitance | 50pF | |
| Length | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA C22.2 No. 269.4-17, UL 1449-4th Ed. Type 4 CA, RoHS, UL, IEC 61000-4-5 | |
| Termination Style | In Line Leads | |
| Package/Case | Bulk | |
| Lead Pitch | 10mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 555 V | ||
Clamping Current 200A | ||
Series IsoMOV | ||
Maximum AC Voltage 555V ac | ||
Maximum Surge Current 15000A | ||
Maximum DC Voltage 745V dc | ||
Capacitance 50pF | ||
Length 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA C22.2 No. 269.4-17, UL 1449-4th Ed. Type 4 CA, RoHS, UL, IEC 61000-4-5 | ||
Termination Style In Line Leads | ||
Package/Case Bulk | ||
Lead Pitch 10mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CR
The Bourns IsoMOV series varistor introduces hybrid technology that combines the breakthrough surge performance of EdgMOV protection devices with an integrated Gas Discharge Tube (GDT) isolation structure to create the innovative hybrid protection component. By combining the best features of both MOV and GDT technologies into a single component, it achieves high performance as a long life protector with lower capacitance, very low leakage and superb energy handling density.
High energy handling density
Hybrid (MOV and GDT) design
Extended temperature range
Ring-wave tolerant
Low capacitance
UL recognized
RoHS compliant
