Bourns, MLC Varistor 0.2 pF, Clamping 30 V, Varistor 5 V, 0603
- RS Stock No.:
- 233-0753P
- Mfr. Part No.:
- CGA0603MLC-05E
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal 100 units (supplied on a continuous strip)*
£9.90
(exc. VAT)
£11.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,420 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 100 - 190 | £0.099 |
| 200 - 490 | £0.098 |
| 500 - 990 | £0.096 |
| 1000 + | £0.095 |
*price indicative
- RS Stock No.:
- 233-0753P
- Mfr. Part No.:
- CGA0603MLC-05E
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 5 V | |
| Clamping Voltage VC | 30V | |
| Series | MLC | |
| Maximum DC Voltage | 5V dc | |
| Capacitance | 0.2pF | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 61000-4-2 Level 4 | |
| Package/Case | 0603 | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 5 V | ||
Clamping Voltage VC 30V | ||
Series MLC | ||
Maximum DC Voltage 5V dc | ||
Capacitance 0.2pF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 61000-4-2 Level 4 | ||
Package/Case 0603 | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- TW
The Bourns ChipGuard® Automotive MLC Series is a sub-1 pF protector designed specifically for use in circuits requiring ESD protection. In addition to its very low capacitance, these protectors exhibit extremely fast response times to ESD events making them ideal for protecting a wide array of high speed digital electronic applications.
Operating temperature -40°C to 85°C
Mounting type surface mount
