Bourns, MLC Varistor 0.2 pF, Clamping 30 V, Varistor 5 V, 0603

Subtotal (1 reel of 5000 units)*

£555.00

(exc. VAT)

£665.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +£0.111£555.00

*price indicative

RS Stock No.:
233-0752
Mfr. Part No.:
CGA0603MLC-05E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

5 V

Clamping Voltage VC

30V

Series

MLC

Maximum DC Voltage

5V

Capacitance

0.2pF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 61000-4-2 Level 4

Package/Case

0603

Automotive Standard

AEC-Q200

COO (Country of Origin):
TW
The Bourns ChipGuard® Automotive MLC Series is a sub-1 pF protector designed specifically for use in circuits requiring ESD protection. In addition to its very low capacitance, these protectors exhibit extremely fast response times to ESD events making them ideal for protecting a wide array of high speed digital electronic applications.

Operating temperature -40°C to 85°C

Mounting type surface mount

Related links