Bourns, MLU Varistor 0.05 pF, Clamping 25 V, Varistor 5 V, 0603

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

£1.53

(exc. VAT)

£1.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,340 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 90£0.153£1.53
100 - 190£0.136£1.36
200 - 490£0.116£1.16
500 - 990£0.108£1.08
1000 +£0.105£1.05

*price indicative

Packaging Options:
RS Stock No.:
233-0750
Distrelec Article No.:
304-31-285
Mfr. Part No.:
CG0603MLU-05E
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

5 V

Product Type

Varistor

Packaging

Tape & Reel

Clamping Voltage VC

25V

Series

MLU

Maximum DC Voltage

5V dc

Capacitance

0.05pF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 61000-4-2, Level 4

Package/Case

0603

Automotive Standard

AEC-Q200

COO (Country of Origin):
TW
The Bourns ® MLU Series has been specifically designed to protect sensitive electronic components from electrostatic discharge damage. It provide low 0.05 pF capacitance

and leakage currents less than 5 nA with excellent clamp qualities, making the family almost transparent under normal working conditions.

Operating temperature -40°C to 125°C

Mounting type surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy