Bourns, CG0603MLU Varistor 0.5 pF, Clamping 25 V, Varistor 3.3 V, 0603
- RS Stock No.:
- 233-0747
- Distrelec Article No.:
- 304-40-333
- Mfr. Part No.:
- CG0603MLC-3.3LE
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tape of 10 units)*
£0.97
(exc. VAT)
£1.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5,370 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.097 | £0.97 |
| 100 - 190 | £0.078 | £0.78 |
| 200 - 490 | £0.07 | £0.70 |
| 500 - 990 | £0.068 | £0.68 |
| 1000 + | £0.067 | £0.67 |
*price indicative
- RS Stock No.:
- 233-0747
- Distrelec Article No.:
- 304-40-333
- Mfr. Part No.:
- CG0603MLC-3.3LE
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Varistor Voltage | 3.3 V | |
| Clamping Voltage VC | 25V | |
| Series | CG0603MLU | |
| Maximum DC Voltage | 3.3V dc | |
| Capacitance | 0.5pF | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC61000-4-2, RoHS | |
| Package/Case | 0603 | |
| Automotive Standard | AEC-Q200 Rev C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Varistor Voltage 3.3 V | ||
Clamping Voltage VC 25V | ||
Series CG0603MLU | ||
Maximum DC Voltage 3.3V dc | ||
Capacitance 0.5pF | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC61000-4-2, RoHS | ||
Package/Case 0603 | ||
Automotive Standard AEC-Q200 Rev C | ||
- COO (Country of Origin):
- TW
The Bourns MLC series s is a sub-1 pF protector designed specifically for use in circuits requiring ESD protection. In addition to its very low capacitance, these protectors exhibit extremely fast response times to ESD events making them ideal for protecting a wide array of high speed digital electronic applications.
Low leakage current
Bidirectional device
Multi-strike capability
