TDK, HighE Varistor 1.4 nF 300 A, Clamping 1500 V, Varistor 910 V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£25.95

(exc. VAT)

£31.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 46 unit(s) shipping from 08 June 2026
  • Plus 10 unit(s) shipping from 08 June 2026
  • Plus 38 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£25.95
5 +£25.30

*price indicative

Packaging Options:
RS Stock No.:
224-2357
Mfr. Part No.:
B72240B0551K001
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Varistor

Varistor Voltage

910 V

Clamping Voltage VC

1500V

Packaging

Bulk

Clamping Current

300A

Mount Type

Chassis

Series

HighE

Maximum AC Voltage

550V ac

Diameter

40mm

Maximum Surge Current

40000A

Maximum DC Voltage

745V dc

Capacitance

1.4nF

Minimum Operating Temperature

-40°C

Length

60mm

Maximum Operating Temperature

85°C

Depth

14mm

Thickness

14mm

Termination Style

Screw

Standards/Approvals

UL, CSA

Energy Rating

960J

Lead Pitch

24mm

Automotive Standard

No

COO (Country of Origin):
CN

Metal Oxide Varistors HighE Series


The HighE series of metal oxide varistors from Epcos offer a surge current capability up to 100kA and are suitable for heavy duty applications. Encapsulated in plastic housing, these disk-shaped metal oxide varistors have a wide operating range.

Flame-retardant housing and potting to UL 94 V-0

M4 and M5 screw connectors

Approvals

UL, CSA (K130 and above)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy