Bourns, CG0603MLA Metal Oxide Varistor 270 pF 30 A, Clamping 24 V, Varistor 18 V, Cut Tape
- RS Stock No.:
- 223-1659P
- Mfr. Part No.:
- CG0603MLA-5.5ME
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal 200 units (supplied on a reel)*
£8.00
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 200 - 980 | £0.04 |
| 1000 - 1980 | £0.04 |
| 2000 + | £0.038 |
*price indicative
- RS Stock No.:
- 223-1659P
- Mfr. Part No.:
- CG0603MLA-5.5ME
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Metal Oxide Varistor | |
| Varistor Voltage | 18 V | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 24V | |
| Clamping Current | 30A | |
| Series | CG0603MLA | |
| Maximum AC Voltage | 4V ac | |
| Maximum DC Voltage | 5.5V | |
| Capacitance | 270pF | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 61000-4-2 Level 4 | |
| Package/Case | Cut Tape | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Metal Oxide Varistor | ||
Varistor Voltage 18 V | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 24V | ||
Clamping Current 30A | ||
Series CG0603MLA | ||
Maximum AC Voltage 4V ac | ||
Maximum DC Voltage 5.5V | ||
Capacitance 270pF | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 61000-4-2 Level 4 | ||
Package/Case Cut Tape | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Bourns Electronics Varistor ESD Clamp Protectors has low capacitance and leakage currents for invisible load protection.
Withstands multiple ESD strikes
Tape and reel packaging
