Bourns, IsoMOV Disc Varistor 75pF 100A, Clamping 470V

Unavailable
RS will no longer stock this product.
RS Stock No.:
219-0550
Mfr. Part No.:
IsoM5-175-B-L2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum AC Voltage Rating

175V

Maximum DC Voltage Rating

225V

Clamping Voltage

470V

Clamping Current

100A

Series

IsoMOV

Capacitance

75pF

COO (Country of Origin):
SI
The Bourns Hybrid protection component introduces its hybrid technology that combines the breakthrough surge performance of EdgMOV protection devices with an integrated gas discharge tube (GDT) isolation structure to create the innovative IsoMOV series hybrid protection component. By combining the best features of both MOV and GDT technologies into a single component, the IsoMOV series achieves high performance as a long life protector with lower capacitance, very low leakage and superb energy handling density. It is ideally suited for AC and DC power applications where premium performance and/or space savings are required.

High energy handling density

Hybrid (MOV and GDT) design

Extended temperature range

Ring-wave tolerant

Low capacitance