Bourns, ZV Varistor 580 pF 5 A, Clamping 165 V, Varistor 100 V, 1812
- RS Stock No.:
- 211-1184
- Mfr. Part No.:
- ZV60K1812401NIR1
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£3.21
(exc. VAT)
£3.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 810 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | £0.321 | £3.21 |
| 50 - 90 | £0.302 | £3.02 |
| 100 - 190 | £0.286 | £2.86 |
| 200 - 490 | £0.26 | £2.60 |
| 500 + | £0.238 | £2.38 |
*price indicative
- RS Stock No.:
- 211-1184
- Mfr. Part No.:
- ZV60K1812401NIR1
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 100 V | |
| Product Type | Varistor | |
| Clamping Voltage VC | 165V | |
| Packaging | Tape & Reel | |
| Clamping Current | 5A | |
| Mount Type | Surface | |
| Series | ZV | |
| Maximum AC Voltage | 60V ac | |
| Maximum DC Voltage | 85V dc | |
| Maximum Surge Current | 400A | |
| Capacitance | 580pF | |
| Length | 4.7mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 3.2mm | |
| Thickness | 1.25mm | |
| Standards/Approvals | UL, RoHS | |
| Termination Style | Surface Mount | |
| Package/Case | 1812 | |
| Energy Rating | 5.8J | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 100 V | ||
Product Type Varistor | ||
Clamping Voltage VC 165V | ||
Packaging Tape & Reel | ||
Clamping Current 5A | ||
Mount Type Surface | ||
Series ZV | ||
Maximum AC Voltage 60V ac | ||
Maximum DC Voltage 85V dc | ||
Maximum Surge Current 400A | ||
Capacitance 580pF | ||
Length 4.7mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 3.2mm | ||
Thickness 1.25mm | ||
Standards/Approvals UL, RoHS | ||
Termination Style Surface Mount | ||
Package/Case 1812 | ||
Energy Rating 5.8J | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.
Short response time
+125 °C maximum operating temperature
Threshold voltage temperature coefficient less than +0.05%/°C
