Bourns, ZV Varistor 580 pF 5 A, Clamping 165 V, Varistor 100 V, 1812
- RS Stock No.:
- 211-1183
- Mfr. Part No.:
- ZV60K1812401NIR1
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
£237.00
(exc. VAT)
£284.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 2000 | £0.237 | £237.00 |
| 3000 + | £0.234 | £234.00 |
*price indicative
- RS Stock No.:
- 211-1183
- Mfr. Part No.:
- ZV60K1812401NIR1
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 100 V | |
| Product Type | Varistor | |
| Packaging | Tape & Reel | |
| Clamping Voltage VC | 165V | |
| Clamping Current | 5A | |
| Mount Type | Surface | |
| Series | ZV | |
| Maximum AC Voltage | 60V ac | |
| Maximum DC Voltage | 85V dc | |
| Maximum Surge Current | 400A | |
| Capacitance | 580pF | |
| Length | 4.7mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL, RoHS | |
| Termination Style | Surface Mount | |
| Depth | 3.2mm | |
| Thickness | 1.25mm | |
| Package/Case | 1812 | |
| Automotive Standard | No | |
| Energy Rating | 5.8J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 100 V | ||
Product Type Varistor | ||
Packaging Tape & Reel | ||
Clamping Voltage VC 165V | ||
Clamping Current 5A | ||
Mount Type Surface | ||
Series ZV | ||
Maximum AC Voltage 60V ac | ||
Maximum DC Voltage 85V dc | ||
Maximum Surge Current 400A | ||
Capacitance 580pF | ||
Length 4.7mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL, RoHS | ||
Termination Style Surface Mount | ||
Depth 3.2mm | ||
Thickness 1.25mm | ||
Package/Case 1812 | ||
Automotive Standard No | ||
Energy Rating 5.8J | ||
- COO (Country of Origin):
- SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.
Short response time
+125 °C maximum operating temperature
Threshold voltage temperature coefficient less than +0.05%/°C
