Bourns, ZV Varistor 1.5 nF 10 A, Clamping 135 V, Varistor 82 V, 2220

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

£4.14

(exc. VAT)

£4.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45£0.828£4.14
50 - 95£0.782£3.91
100 - 245£0.738£3.69
250 - 495£0.668£3.34
500 +£0.612£3.06

*price indicative

Packaging Options:
RS Stock No.:
211-1179
Mfr. Part No.:
ZV50K2220801NIR1
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

82 V

Packaging

Tape & Reel

Clamping Voltage VC

135V

Clamping Current

10A

Mount Type

Surface

Series

ZV

Maximum AC Voltage

50V ac

Maximum Surge Current

800A

Maximum DC Voltage

65V dc

Capacitance

1.5nF

Minimum Operating Temperature

-55°C

Length

5.7mm

Maximum Operating Temperature

125°C

Standards/Approvals

UL, RoHS

Depth

5mm

Thickness

1.25mm

Termination Style

Surface Mount

Package/Case

2220

Energy Rating

5.8J

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.

Short response time

+125 °C maximum operating temperature

Threshold voltage temperature coefficient less than +0.05%/°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy