Bourns, ZV Varistor 710 pF 5 A, Clamping 135 V, Varistor 82 V, 1812

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

£237.00

(exc. VAT)

£284.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 2000£0.237£237.00
3000 +£0.234£234.00

*price indicative

RS Stock No.:
211-1176
Mfr. Part No.:
ZV50K1812401NIR1
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

82 V

Packaging

Tape & Reel

Clamping Voltage VC

135V

Clamping Current

5A

Mount Type

Surface

Series

ZV

Maximum AC Voltage

50V ac

Maximum Surge Current

400A

Maximum DC Voltage

65V dc

Capacitance

710pF

Minimum Operating Temperature

-55°C

Length

4.7mm

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Standards/Approvals

RoHS, UL

Thickness

1.25mm

Depth

3.2mm

Package/Case

1812

Automotive Standard

No

Energy Rating

4.8J

COO (Country of Origin):
SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.

Short response time

+125 °C maximum operating temperature

Threshold voltage temperature coefficient less than +0.05%/°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy