Bourns, ZV Varistor 1nF 5A, Clamping 110V, Varistor 68V, 1812 (4532M)
- RS Stock No.:
- 211-1170
- Mfr. Part No.:
- ZV40K1812601NIR1
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 211-1170
- Mfr. Part No.:
- ZV40K1812601NIR1
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 68V | |
| Maximum AC Voltage Rating | 40V | |
| Maximum DC Voltage Rating | 56V | |
| Clamping Voltage | 110V | |
| Clamping Current | 5A | |
| Material | Metal | |
| Series | ZV | |
| Capacitance | 1nF | |
| Package/Case | 1812 (4532M) | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 68V | ||
Maximum AC Voltage Rating 40V | ||
Maximum DC Voltage Rating 56V | ||
Clamping Voltage 110V | ||
Clamping Current 5A | ||
Material Metal | ||
Series ZV | ||
Capacitance 1nF | ||
Package/Case 1812 (4532M) | ||
- COO (Country of Origin):
- SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.
Short response time
+125 °C maximum operating temperature
Threshold voltage temperature coefficient less than +0.05%/°C
+125 °C maximum operating temperature
Threshold voltage temperature coefficient less than +0.05%/°C
