Bourns, ZV Varistor 3nF 10A, Clamping 90V, Varistor 56V, 2220 (5650M)
- RS Stock No.:
- 211-1163
- Mfr. Part No.:
- ZV35K2220102NIR1
- Brand:
- Bourns
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 211-1163
- Mfr. Part No.:
- ZV35K2220102NIR1
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Varistor Voltage | 56V | |
| Maximum AC Voltage Rating | 35V | |
| Maximum DC Voltage Rating | 45V | |
| Clamping Voltage | 90V | |
| Clamping Current | 10A | |
| Material | Metal | |
| Series | ZV | |
| Capacitance | 3nF | |
| Package/Case | 2220 (5650M) | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Varistor Voltage 56V | ||
Maximum AC Voltage Rating 35V | ||
Maximum DC Voltage Rating 45V | ||
Clamping Voltage 90V | ||
Clamping Current 10A | ||
Material Metal | ||
Series ZV | ||
Capacitance 3nF | ||
Package/Case 2220 (5650M) | ||
- COO (Country of Origin):
- SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.
Short response time
+125 °C maximum operating temperature
Threshold voltage temperature coefficient less than +0.05%/°C
+125 °C maximum operating temperature
Threshold voltage temperature coefficient less than +0.05%/°C
