Bourns, ZV Varistor 3nF 10A, Clamping 90V, Varistor 56V, 2220 (5650M)

Unavailable
RS will no longer stock this product.
RS Stock No.:
211-1162
Mfr. Part No.:
ZV35K2220102NIR1
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Varistor Voltage

56V

Maximum AC Voltage Rating

35V

Maximum DC Voltage Rating

45V

Clamping Voltage

90V

Clamping Current

10A

Material

Metal

Series

ZV

Capacitance

3nF

Package/Case

2220 (5650M)

COO (Country of Origin):
SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.

Short response time
+125 °C maximum operating temperature
Threshold voltage temperature coefficient less than +0.05%/°C