Bourns, ZV Varistor 400 pF 1 A, Clamping 90 V, Varistor 56 V, 1206

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

£205.00

(exc. VAT)

£245.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
2500 - 5000£0.082£205.00
7500 +£0.08£200.00

*price indicative

RS Stock No.:
211-1156
Mfr. Part No.:
ZV35K1206121NIR1
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

56 V

Packaging

Tape & Reel

Clamping Voltage VC

90V

Clamping Current

1A

Mount Type

Surface

Series

ZV

Maximum AC Voltage

35V ac

Maximum DC Voltage

45V dc

Maximum Surge Current

120A

Capacitance

400pF

Minimum Operating Temperature

-55°C

Length

3.2mm

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Depth

1.6mm

Thickness

0.85mm

Standards/Approvals

UL, RoHS

Package/Case

1206

Energy Rating

0.6J

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.

Short response time

+125 °C maximum operating temperature

Threshold voltage temperature coefficient less than +0.05%/°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy