Bourns, ZV Varistor 4 nF 10 A, Clamping 77 V, Varistor 47 V, 2220

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

£4.78

(exc. VAT)

£5.735

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,555 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45£0.956£4.78
50 - 95£0.902£4.51
100 - 245£0.85£4.25
250 - 495£0.772£3.86
500 +£0.708£3.54

*price indicative

Packaging Options:
RS Stock No.:
211-1155
Mfr. Part No.:
ZV30K2220122NIR1
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

47 V

Clamping Voltage VC

77V

Packaging

Tape & Reel

Clamping Current

10A

Mount Type

Surface

Series

ZV

Maximum AC Voltage

30V ac

Maximum DC Voltage

38V dc

Maximum Surge Current

1.2kA

Capacitance

4nF

Minimum Operating Temperature

-55°C

Length

5.7mm

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Standards/Approvals

UL, RoHS

Thickness

1.25mm

Depth

5mm

Package/Case

2220

Energy Rating

12.2J

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.

Short response time

+125 °C maximum operating temperature

Threshold voltage temperature coefficient less than +0.05%/°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy