Bourns, ZV Varistor 1.8 nF 5 A, Clamping 77 V, Varistor 47 V, 1812

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

£238.00

(exc. VAT)

£286.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 2000£0.238£238.00
3000 +£0.235£235.00

*price indicative

RS Stock No.:
211-1152
Mfr. Part No.:
ZV30K1812801NIR1
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Varistor Voltage

47 V

Clamping Voltage VC

77V

Packaging

Tape & Reel

Clamping Current

5A

Mount Type

Surface

Series

ZV

Maximum AC Voltage

30V ac

Maximum Surge Current

800A

Maximum DC Voltage

38V dc

Capacitance

1.8nF

Minimum Operating Temperature

-55°C

Length

4.7mm

Maximum Operating Temperature

125°C

Standards/Approvals

UL, RoHS

Thickness

1.25mm

Depth

3.2mm

Termination Style

Surface Mount

Package/Case

1812

Energy Rating

4.4J

Automotive Standard

No

COO (Country of Origin):
SI
The Bourns Electronics low voltage varistors designed to protect sensitive electronic devices against high voltage surges in the low voltage region. It provides excellent transient energy absorption due to improved energy volume distribution and power dissipation. It works with an operating range from 3 Vdc to 170 Vdc.

Short response time

+125 °C maximum operating temperature

Threshold voltage temperature coefficient less than +0.05%/°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy